
High-efficiency red 5x7 dot matrix LED display featuring a 16-character capacity. This through-hole mounted component offers a 3.71mm viewing area height and utilizes a parallel 8-bit interface. Operating at a 5V supply voltage, it supports a forward current of 800µA and operates within a temperature range of -40°C to 85°C. The display boasts 560 total elements and a wavelength of 626nm.
Broadcom HCMS-2922 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.81mm |
| Display Type | Dot Matrix |
| Forward Current | 800uA |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Length | 35.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 560 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
