Broadcom HCMS-2976 technical specifications.
| Color | Blue |
| Display Type | Dot Matrix |
| Height | 0.21inch |
| Illumination Color | Blue |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 1.69inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HCMS-29xx |
| DC Rated Voltage | 5V |
| Wavelength | 460nm |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-2976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.