Broadcom HCMS-3901 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Illumination Color | Yellow |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 766mW |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
