
8-character, green, 5x7 dot matrix LED display module featuring a serial interface for efficient data transmission. Each character offers a 3.71mm viewing height and 2.11mm character width, illuminated by green LEDs with a 574nm wavelength and 1mcd luminous intensity. This through-hole mount component operates from 3.1V to 5.5V, with a typical 3.3V supply voltage, and supports a wide temperature range of -40°C to 85°C. The DIP package ensures easy integration into electronic designs.
Broadcom HCMS-3917 technical specifications.
| Package/Case | DIP |
| Character Width | 2.11mm |
| Color | Green |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Height | 0.2inch |
| Illumination Color | Green |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Characters | 8 |
| Number of Elements | 280 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.532W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 3.71mm |
| Viewing Area Length | 2.11mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 574nm |
| Width | 1.4inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
