
5 x 7 Dot Matrix LED Display, Yellow, featuring a 4.57mm viewing area height. This through-hole mount component operates with a serial interface and a 3.3V supply voltage, supporting a range of 3.1V to 5.5V. It offers 140 elements illuminated in yellow with a 585nm wavelength, consuming 766mW at a 5mA forward current. Designed for general indication, this RoHS compliant, lead-free component is packaged in a DIP format.
Broadcom HCMS-3961 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 5mA |
| Illumination Color | Yellow |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 766mW |
| Power Dissipation | 766mW |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| DC Rated Voltage | 3.3V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.