Green 5x7 Dot Matrix LED Display, featuring a 4.57mm viewing area height and 2.54mm viewing area length. This general indication LED product operates with a 3.3V DC rated voltage and a forward current of 400uA, delivering 252mcd luminous intensity at a 574nm wavelength. Packaged in a through-hole DIP, it supports serial interface and operates across a -40°C to 85°C temperature range.
Broadcom HCMS-3963 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 11.43mm |
| Display Type | Dot Matrix |
| Forward Current | 400uA |
| Illumination Color | Green |
| Interface | Serial |
| Length | 21.46mm |
| Luminous Intensity | 252mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 766mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMS-39xx |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| Wavelength | 574nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCMS-3963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.