
General purpose logic IC output optocoupler featuring 5000V isolation and 1MBps data rate. This DIP-packaged device offers a 1-element configuration with a 50% current transfer ratio and 8mA maximum output current. It operates with DC input and supports a forward current of 25mA, with a maximum power dissipation of 100mW. Designed for through-hole mounting, it functions across an operating temperature range of -55°C to 85°C.
Broadcom HCNW136 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Height | 5.1mm |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 11.15mm |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCNW136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
