
General purpose logic IC output optocoupler featuring 5kV isolation and 1MBps data rate. This 1-element, DIP-packaged optocoupler offers a 20V collector-emitter breakdown voltage and a 50% current transfer ratio. Designed for through-hole mounting, it operates with a 16mA input current and supports up to 25mA max input current, with a 30V power supply capability. Suitable for applications requiring signal isolation and data transmission up to 1MBps, it operates within a 0°C to 85°C temperature range.
Broadcom HCNW136-000E technical specifications.
| Approvals | UL |
| Baud Rate | 1000000baud |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Pitch | 2.54mm |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Power Supply | 30V |
| Propagation Delay | 2us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Row Spacing | 11mm |
| Width | 11.15mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW136-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.