
1-channel logic IC output optocoupler featuring 5kV isolation and a 1Mbps data rate. This surface mount device offers a 50% current transfer ratio and operates with a 16mA input current. Key specifications include a 20V collector-emitter breakdown voltage and a maximum output current of 8mA per channel. Designed for reliability, it boasts a wide operating temperature range from -55°C to 85°C and is RoHS compliant.
Broadcom HCNW136-300E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Width | 11.15mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW136-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
