
The HCNW136#500 is a single channel optocoupler with a reverse breakdown voltage of 3V and an output current of 8mA. It has a maximum power dissipation of 100mW and is packaged in a surface mount SMD/SMT package. The device operates within a temperature range of 0°C to 85°C. It is not RoHS compliant.
Broadcom HCNW136#500 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCNW136#500 to view detailed technical specifications.
No datasheet is available for this part.
