
General purpose logic IC output optocoupler featuring 5kV isolation voltage and a 1-element configuration. This surface mount, widebody DIP-8 package offers a high current transfer ratio of 4500% and a maximum output current of 60mA. Designed for DC input, it operates with a forward current of 20mA and supports a data rate of 100Kbps. Approvals include UL, CSA, and VDE, with a wide operating temperature range of -40°C to 70°C.
Broadcom HCNW139-300E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 7V |
| Current Transfer Ratio | 4500% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW139-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
