
General purpose, 1-channel optocoupler with 5kV isolation voltage and 5Mbps data rate. Features a totem pole output type, 7ns fall time, and 300ns propagation delay. Designed for surface mount applications with a DIP-8 package. Operates from -40°C to 85°C and is RoHS compliant.
Broadcom HCNW2201-300E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| Width | 11.15mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW2201-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
