
General purpose optocoupler featuring 5kV isolation voltage and DIP-8 wide body package for through-hole mounting. This 1-channel, 1-element device offers a 1Mbps data rate and a 65% current transfer ratio. Operates with DC input, requiring 16mA input current and supporting up to 25mA max input current. Delivers 8mA output current per channel with a max output voltage of 20V. Rated for operation between -55°C and 85°C, with 100mW power dissipation and RoHS compliance.
Broadcom HCNW4504-000E technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 65% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNW4504-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
