
General purpose optocoupler featuring SOIC-8 surface mount package. Delivers 3.75kV isolation with a 5Mbps data rate and 1-element, unidirectional, logic IC output. Operates with 5mA input current and provides 25mA output current, with a 20V maximum output voltage. Features a 300ns propagation delay and 7ns fall time, suitable for applications from -40°C to 85°C.
Broadcom HCPL-0201-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Height | 3.607mm |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0201-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
