
General purpose optocoupler featuring 1-element, logic IC output with a totem pole configuration. Offers 3.75kV isolation voltage and a 5Mbps data rate. Operates with a 10mA forward current and 5mA input current, providing up to 25mA output current. Packaged in a surface-mount SOIC-8 case, this component has a propagation delay of 300ns and a fall time of 7ns.
Broadcom HCPL-0211 technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 300ns |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
