Broadcom HCPL-0302-500 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| High Level Output Current | 200mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 700ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-0302-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
