
Logic IC Output Optocoupler, 1-Channel, SOIC package, featuring 3.75kV isolation voltage and a unidirectional, push-pull output type. Designed for surface mount applications, this component offers a maximum output current of 400mA and a maximum output voltage of 30V. With a forward current of 7mA and an input current of 12mA, it operates within a temperature range of -40°C to 100°C. Approvals include CSA and UR, with lead-free and RoHS compliance.
Broadcom HCPL-0302-500E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 7mA |
| High Level Output Current | 200mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0302-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
