
General purpose optocoupler featuring 3.75kV isolation voltage and a 1-channel configuration. Surface mountable in an 8-pin SOIC package, it accepts AC/DC input with a 3mA input current and 50mA maximum input current. Delivers 30mA maximum collector current and 30mA output current per channel, with a maximum output voltage of 20V. Operates within a temperature range of -40°C to 85°C, offering 275mW maximum power dissipation.
Broadcom HCPL-0370-000E technical specifications.
| Package/Case | SOIC |
| Fall Time | 0.3us |
| Forward Current | 50mA |
| Input Current | 3mA |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 275mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 305mW |
| Propagation Delay | 40000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0370-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
