
The HCPL-0454#500 is an optocoupler with a current transfer ratio of 37% and an isolation voltage of 3.75kV. It has a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 100mW. The device is available in a SOIC package, mounted on a surface mount, and packaged in tape and reel quantities of 1500. It is not RoHS compliant.
Broadcom HCPL-0454#500 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 37% |
| Data Rate | 1Mbps |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-0454#500 to view detailed technical specifications.
No datasheet is available for this part.