
The HCPL-0466#560 is a unidirectional optocoupler with a current transfer ratio of 90%. It has an isolation voltage of 3.75kV and is packaged in a SOIC case. The device is designed for surface mount applications and has a maximum operating temperature of 100°C. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Broadcom HCPL-0466#560 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 650ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0466#560 to view detailed technical specifications.
No datasheet is available for this part.
