1-channel, unidirectional logic IC output optocoupler featuring 3.75kV isolation voltage and a 15Mbps data rate. Surface mountable in a SOIC package, this component offers a 7V collector-emitter breakdown voltage and 50mA output current. Operating across a -40°C to 85°C temperature range, it boasts a 90ns propagation delay and is RoHS compliant.
Broadcom HCPL-060L-000E technical specifications.
| Approvals | UL |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 0.02us |
| Forward Current | 20mA |
| Height | 3.17mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Input Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Voltage | 5V |
| Width | 3.937mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-060L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
