
General purpose optocoupler featuring 3.75kV isolation voltage and a unidirectional data path. This SOIC package component offers a 15Mbps data rate with a 90ns propagation delay and 90ns turn-on delay. It supports a 20mA forward current and provides 50mA output current per channel. Designed for surface mount applications, it operates within a -40°C to 85°C temperature range.
Broadcom HCPL-060L#500 technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-060L#500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
