
General purpose optocoupler featuring a logic IC output and unidirectional signal transfer. This surface mount SOIC package provides 3750V isolation and supports a 15Mbps data rate with a 90ns propagation delay. It operates with a 20mA forward current and delivers up to 50mA output current, with a maximum power dissipation of 85mW. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Broadcom HCPL-060L-560E technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-060L-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
