
General purpose, 1-channel optocoupler featuring SO package for surface mounting. Achieves 3.75kV isolation voltage with a 10Mbps data rate and 100ns propagation delay. Operates bidirectionally with a forward current of 10mA and output current of 50mA. Includes 10ns fall time and 100ns turn-on delay time. Rated for -40°C to 85°C operating temperature and 85mW maximum power dissipation.
Broadcom HCPL-061A-060E technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-061A-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
