
General purpose optocoupler featuring 3.75kV isolation voltage and a unidirectional, open-collector output. This surface-mount device operates at a 10Mbps data rate with a 100ns propagation delay and 100ns turn-on delay. It supports a 10mA forward current and provides up to 50mA output current per channel. The component is housed in an 8-pin SOIC package and operates within a temperature range of -40°C to 85°C.
Broadcom HCPL-061A#500 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-061A#500 to view detailed technical specifications.
No datasheet is available for this part.
