
General purpose optocoupler featuring a logic IC output, 1-element configuration, and unidirectional signal transfer. Achieves 3.75kV isolation voltage with a maximum data rate of 10Mbps. Housed in a surface-mount SOIC package, it operates within a -40°C to 85°C temperature range and offers a 50mA output current. Key performance metrics include a 100ns propagation delay and a 12ns fall time.
Broadcom HCPL-061N technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-061N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
