
High-speed logic output optocoupler featuring a unidirectional, DC input with an open-collector output. This single-channel device offers a 10Mbps data rate and a 3.75kV isolation voltage. Key specifications include a 10mA forward current, 50mA maximum output current, and a 7V collector-emitter breakdown voltage. Available in an 8-pin SOIC package, it supports surface mount and through-hole mounting and is RoHS compliant.
Broadcom HCPL-061N-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-061N-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
