
High-speed, 2-channel logic output optocoupler featuring an open-collector output. This unidirectional device offers an isolation voltage of 3.75kV and operates with DC input. Key electrical specifications include a forward current of 15mA, maximum input current of 20mA, and maximum output current of 50mA per channel. With a propagation delay of 75ns and fall time of 10ns, it is suitable for surface mount and through-hole applications. Approvals include UL, CSA, and VDE, with RoHS compliance.
Broadcom HCPL-0630-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 7V |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Height | 3.17mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Voltage | 7V |
| Width | 3.937mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0630-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
