
Broadcom HCPL-0630E technical specifications.
| Package/Case | SOIC |
| Forward Current | 15mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 50mA |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0630E to view detailed technical specifications.
No datasheet is available for this part.
