
General purpose optocoupler featuring 2-element, unidirectional, logic IC output. Achieves 3.75kV isolation voltage with a 10Mbps data rate and 75ns propagation delay. Operates with 15mA forward and input current, delivering up to 50mA output current per channel. Packaged in a surface-mount SOIC-8 case, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Broadcom HCPL-0631-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0631-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
