
Two-channel, unidirectional optocoupler with logic-level output and open-collector configuration. Features a 10Mbps data rate, 100ns propagation delay, and 100ns turn-on delay. Offers 3.75kV isolation voltage and a maximum output current of 50mA per channel. Packaged in an 8-pin SOIC for surface mounting, supplied on tape and reel. Operates within a temperature range of -40°C to 85°C.
Broadcom HCPL-063A#500 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-063A#500 to view detailed technical specifications.
No datasheet is available for this part.
