Broadcom HCPL-063L-060 technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Fall Time | 20ns |
| Forward Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Channels | 2 |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-063L-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
