
Dual-channel, unidirectional optocoupler featuring 3.75kV isolation voltage and an open-collector output. Achieves a 15Mbps data rate with a propagation delay of 90ns and fall time of 20ns. Designed for surface mounting in an 8-pin SOIC package, operating from -40°C to 85°C with a forward current of 15mA and a maximum output current of 50mA per channel.
Broadcom HCPL-063L#500 technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-063L#500 to view detailed technical specifications.
No datasheet is available for this part.
