
General purpose optocoupler featuring 2 channels and 2 elements, offering 3750V isolation. This surface mount device operates at a 10Mbps data rate with a 100ns propagation delay and turn-on delay. It supports unidirectional DC input with a 10mA forward current and provides up to 50mA output current per channel. Packaged in an SOIC case, it operates within a -40°C to 85°C temperature range.
Broadcom HCPL-063N technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.012us |
| Forward Current | 10mA |
| Height | 3.17mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ns |
| Width | 3.937mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-063N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
