
General purpose optocoupler featuring 1-element, DC input, and logic IC output. Offers 3.75kV isolation voltage with a 100Kbps data rate. Key specifications include a 5000% current transfer ratio, 12mA input current, and 60mA maximum output current. Packaged in a RoHS compliant SOIC surface mount case, this component operates between -40°C and 70°C.
Broadcom HCPL-0701-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 18V |
| Current Transfer Ratio | 5000% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0701-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
