
General purpose optocoupler featuring a logic IC output, 3.75kV isolation voltage, and a 0.1Mbps data rate. This single-channel device offers a high current transfer ratio of 25000% with a maximum collector current of 60mA. Designed for surface mounting in a SOIC package, it operates within a temperature range of 0°C to 85°C and has a maximum input current of 5mA. Maximum output voltage is 18V with 115mW power dissipation.
Broadcom HCPL-070A technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 25000% |
| Forward Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-070A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
