
The HCPL-070A#060 is a general-purpose optocoupler with a current transfer ratio of 25000%. It has a maximum collector current of 60mA and a maximum input current of 5mA. The device operates over a temperature range of -40°C to 85°C and is packaged in a SOIC-8 package. It is not RoHS compliant.
Broadcom HCPL-070A#060 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 25000% |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-070A#060 to view detailed technical specifications.
No datasheet is available for this part.