
General purpose optocoupler featuring a 1-element, logic IC output configuration. Offers 3750V isolation voltage and a high current transfer ratio of 25000%. Designed for surface mount installation in a SOIC package, it operates with a 5mA forward and input current, delivering up to 60mA output current per channel. Maximum power dissipation is 115mW, with an operating temperature range of 0°C to 85°C.
Broadcom HCPL-070A-500E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 25000% |
| Forward Current | 5mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 115mW |
| Propagation Delay | 65us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-070A-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
