
The HCPL-070L-560 is a single-channel optocoupler with a DC input type and a maximum operating temperature of 70°C. It has a maximum collector current of 60mA and a maximum power dissipation of 135mW. The device is packaged in a SOIC package and is not RoHS compliant due to containing lead. It is designed for surface mount applications and is available in a tape and reel packaging format with 1500 units per package.
Broadcom HCPL-070L-560 technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-070L-560 to view detailed technical specifications.
No datasheet is available for this part.
