
The HCPL-070L-560E is a general-purpose optocoupler with a current transfer ratio of 5000%. It has a maximum collector current of 60mA and a maximum input current of 20mA. The device operates within a temperature range of 0°C to 70°C and is packaged in a SOP-8 package. It is lead-free and RoHS compliant, suitable for surface mount applications.
Broadcom HCPL-070L-560E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 5000% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-070L-560E to view detailed technical specifications.
No datasheet is available for this part.
