
General purpose optocoupler featuring 3.75kV isolation voltage and 12.5Mbps data rate. This unidirectional, 1-element device offers a push-pull output with a maximum output current of 10mA. Operating across a temperature range of -40°C to 100°C, it is housed in a surface-mount SOIC package. Propagation delay is 40ns with a fall time of 0.008µs.
Broadcom HCPL-0710 technical specifications.
| Package/Case | SOIC |
| Data Rate | 12.5Mbps |
| Direction | Unidirectional |
| Fall Time | 0.008us |
| Forward Current | 10mA |
| Height | 3.17mm |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 5.08mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| Width | 3.937mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
