
High-speed, unidirectional optocoupler featuring a 1-channel, logic-out push-pull output. This surface-mount component offers a 12.5Mbps data rate and 40ns propagation delay, with a 3.75kV isolation voltage. Operating across a -40°C to 100°C temperature range, it has a 10mA forward current and 10mA output current. Packaged in an 8-pin SOIC, it is supplied in a tube.
Broadcom HCPL-0710#060 technical specifications.
| Package/Case | SOIC |
| Data Rate | 12.5Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Forward Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0710#060 to view detailed technical specifications.
No datasheet is available for this part.