
1-channel, unidirectional optocoupler with push-pull logic output. Features a 12.5Mbps data rate, 40ns propagation delay, and 8ns fall time. Offers 3.75kV isolation voltage and 10mA output current. Packaged in an 8-pin SOIC for surface mounting, supplied on tape and reel.
Broadcom HCPL-0710#500 technical specifications.
| Package/Case | SOIC |
| Data Rate | 12.5Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Forward Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0710#500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
