
The HCPL-0720#500 is a 25Mbps unidirectional optocoupler with a SOIC package and surface mount. It has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 150mW. The device has a maximum output current of 10mA and a propagation delay of 40ns. It is not radiation hardened and is not RoHS compliant.
Broadcom HCPL-0720#500 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0720#500 to view detailed technical specifications.
No datasheet is available for this part.