
General purpose logic IC output optocoupler featuring 3.75kV isolation voltage and a 50Mbps data rate. This unidirectional, single-channel device utilizes a push-pull output configuration. It is housed in a surface-mount SOIC package with a maximum output current of 10mA. Operating across a temperature range of -40°C to 85°C, it offers a propagation delay of 22ns.
Broadcom HCPL-0723 technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Input Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 22ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
