
Logic IC output optocoupler featuring 1-element, unidirectional signal transfer with a 50Mbps data rate. Offers 3.75kV isolation voltage and a push-pull output type. Designed for surface mount applications in a SOIC package, operating from -40°C to 85°C. Includes 10mA input and output current capabilities with a maximum power dissipation of 150mW.
Broadcom HCPL-0723-060E technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Input Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0723-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
