
Logic IC output optocoupler featuring 3750V isolation and a 1-element, unidirectional design. This surface-mount device operates at data rates up to 50Mbps with a push-pull output type. It offers 10mA output current, a 5V output voltage, and a maximum power dissipation of 150mW. Operating temperature range is -40°C to 85°C, with a propagation delay of 22ns.
Broadcom HCPL-0723-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Input Current | 10mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 6.5V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0723-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.