
The HCPL-0723-560 is a 50Mbps unidirectional optocoupler with a SOIC-8 package and 3.75kV isolation voltage. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. The device features a propagation delay of 22ns and a turn-on delay time of 22ns. It is not radiation hardened and is not RoHS compliant. The optocoupler is available in a tape and reel packaging with 1500 units per package.
Broadcom HCPL-0723-560 technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 22ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-0723-560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.