
2-element logic IC output optocoupler featuring 3.75kV isolation voltage and SOIC surface mount package. Achieves 1600% current transfer ratio with 12mA input current and 20mA forward current. Offers 60mA maximum output current per channel and operates at up to 100Kbps data rate. Compliant with UL and CSA approvals, this lead-free component is RoHS compliant.
Broadcom HCPL-0730-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 1600% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0730-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
