
Broadcom HCPL-0730#500 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 1600% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-0730#500 to view detailed technical specifications.
No datasheet is available for this part.